This is a general purpose wirewound inductor with an inductance of 120uH and a tolerance of 20%. It has a maximum DC current rating of 0.89A and a maximum DC resistance of 0.4R. The inductance test frequency is 100KHz. The inductor has a product length of 9.05mm, a height of 5.5mm, and a product depth of 9.05mm. It is designed for surface mount applications.
Etronic Team SD1006-121M-7 technical specifications.
| Type | General Purpose |
| Technology | Wirewound |
| Inductance | 120uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.89A |
| Max DC Resistance | 0.4Ohm |
| Product Length | 9.05mm |
| Height | 5.5mm |
| Product Depth | 9.05mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Etronic Team SD1006-121M-7 to view detailed technical specifications.
No datasheet is available for this part.