This 22uH wirewound inductor features a 10% tolerance and is designed for surface mount applications. The maximum DC current rating is 1.95A, with a maximum DC resistance of 0.1 ohms. The inductor measures 9.05mm in length and 5.5mm in height, with a product depth of 9.05mm. It is suitable for general purpose applications.
Etronic Team SD1006-220K-7 technical specifications.
| Type | General Purpose |
| Technology | Wirewound |
| Inductance | 22uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.95A |
| Max DC Resistance | 0.1Ohm |
| Product Length | 9.05mm |
| Height | 5.5mm |
| Product Depth | 9.05mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Etronic Team SD1006-220K-7 to view detailed technical specifications.
No datasheet is available for this part.