The SD1006-270K-7 is a general purpose wirewound inductor with a tolerance of 10%. It has an inductance of 27uH and can handle a maximum DC current of 1.75A. The inductor's maximum DC resistance is 0.11R. It measures 9.05mm in length, 5.5mm in height, and 9.05mm in depth. This inductor is designed for surface mount applications.
Etronic Team SD1006-270K-7 technical specifications.
| Type | General Purpose |
| Technology | Wirewound |
| Inductance | 27uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.75A |
| Max DC Resistance | 0.11Ohm |
| Product Length | 9.05mm |
| Height | 5.5mm |
| Product Depth | 9.05mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Etronic Team SD1006-270K-7 to view detailed technical specifications.
No datasheet is available for this part.