This is a general-purpose wirewound inductor with a nominal inductance of 270uH and a tolerance of 20%. It has a maximum DC current rating of 0.57A and a maximum DC resistance of 0.97Ohm. The inductor is 9.05mm in length, 5.5mm in height, and 9.05mm in depth. It is designed for surface mount applications.
Etronic Team SD1006-271M-7 technical specifications.
| Type | General Purpose |
| Technology | Wirewound |
| Inductance | 270uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.57A |
| Max DC Resistance | 0.97Ohm |
| Product Length | 9.05mm |
| Height | 5.5mm |
| Product Depth | 9.05mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Etronic Team SD1006-271M-7 to view detailed technical specifications.
No datasheet is available for this part.