The SD1006-330J-7 is a general purpose wirewound inductor with a 33uH inductance value and a 5% tolerance. It has a maximum DC current rating of 1.5A and a maximum DC resistance of 0.12 ohms. The inductor measures 9.05mm in length and 5.5mm in height. It is designed for surface mount applications.
Etronic Team SD1006-330J-7 technical specifications.
| Type | General Purpose |
| Technology | Wirewound |
| Inductance | 33uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.5A |
| Max DC Resistance | 0.12Ohm |
| Product Length | 9.05mm |
| Height | 5.5mm |
| Product Depth | 9.05mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Etronic Team SD1006-330J-7 to view detailed technical specifications.
No datasheet is available for this part.