The SD1006-390M-7 is a general purpose wirewound inductor with an inductance of 39uH and a tolerance of 20%. It has a maximum DC current rating of 1.35A and a maximum DC resistance of 0.14 ohms. The inductor measures 9.05mm in length, 5.5mm in height, and 9.05mm in depth. It is designed for surface mount applications.
Etronic Team SD1006-390M-7 technical specifications.
| Type | General Purpose |
| Technology | Wirewound |
| Inductance | 39uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.35A |
| Max DC Resistance | 0.14Ohm |
| Product Length | 9.05mm |
| Height | 5.5mm |
| Product Depth | 9.05mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Etronic Team SD1006-390M-7 to view detailed technical specifications.
No datasheet is available for this part.