The SD1006-391J-7 is a general-purpose wirewound inductor with an inductance of 390uH and a tolerance of 5%. It has a maximum DC current rating of 0.48A and a maximum DC resistance of 1.3. The inductor is designed for surface mount applications and has a product length and depth of 9.05mm, with a height of 5.5mm.
Etronic Team SD1006-391J-7 technical specifications.
| Type | General Purpose |
| Technology | Wirewound |
| Inductance | 390uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.48A |
| Max DC Resistance | 1.3Ohm |
| Product Length | 9.05mm |
| Height | 5.5mm |
| Product Depth | 9.05mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Etronic Team SD1006-391J-7 to view detailed technical specifications.
No datasheet is available for this part.