The SD1006-391M-7 is a general purpose wirewound inductor with a tolerance of 20% and an inductance test frequency of 100KHz. It has a maximum DC current rating of 0.48A and a maximum DC resistance of 1.3R. The inductor measures 9.05mm in length and 5.5mm in height, with a product depth of 9.05mm. It is designed for surface mount applications.
Etronic Team SD1006-391M-7 technical specifications.
| Type | General Purpose |
| Technology | Wirewound |
| Inductance | 390uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.48A |
| Max DC Resistance | 1.3Ohm |
| Product Length | 9.05mm |
| Height | 5.5mm |
| Product Depth | 9.05mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Etronic Team SD1006-391M-7 to view detailed technical specifications.
No datasheet is available for this part.