The SD1006-470K-7 is a general purpose wirewound inductor with a 47uH inductance, 10% tolerance, and a maximum DC current of 1.25A. It has a maximum DC resistance of 0.17 ohms and is designed for surface mount applications. The inductor measures 9.05mm in length and 5.5mm in height. It is suitable for use in a wide range of applications, including those requiring a high level of inductance and current handling capability.
Etronic Team SD1006-470K-7 technical specifications.
| Type | General Purpose |
| Technology | Wirewound |
| Inductance | 47uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.25A |
| Max DC Resistance | 0.17Ohm |
| Product Length | 9.05mm |
| Height | 5.5mm |
| Product Depth | 9.05mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Etronic Team SD1006-470K-7 to view detailed technical specifications.
No datasheet is available for this part.