Etronic Team SD1006-470M-7 technical specifications.
| Type | General Purpose |
| Technology | Wirewound |
| Inductance | 47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.25A |
| Max DC Resistance | 0.17Ohm |
| Product Length | 9.05mm |
| Height | 5.5mm |
| Product Depth | 9.05mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Etronic Team SD1006-470M-7 to view detailed technical specifications.
No datasheet is available for this part.