The SD1006-471K-7 is a general purpose wirewound inductor from Etronic Team. It has an inductance of 470uH with a tolerance of 10%. The inductor is designed for surface mount applications and has a maximum DC current rating of 0.42A. The device measures 9.05mm in length and 5.5mm in height. The inductor is suitable for a wide range of applications including filtering and energy storage.
Etronic Team SD1006-471K-7 technical specifications.
| Type | General Purpose |
| Technology | Wirewound |
| Inductance | 470uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.42A |
| Max DC Resistance | 1.48Ohm |
| Product Length | 9.05mm |
| Height | 5.5mm |
| Product Depth | 9.05mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Etronic Team SD1006-471K-7 to view detailed technical specifications.
No datasheet is available for this part.