This 56uH wirewound inductor features a 5% tolerance and is designed for surface mount applications. It has a maximum DC current rating of 1.15A and a maximum DC resistance of 0.19 ohms. The inductor measures 9.05mm in length and 5.5mm in height, with a product depth of 9.05mm. It is suitable for general purpose applications.
Etronic Team SD1006-560J-7 technical specifications.
| Type | General Purpose |
| Technology | Wirewound |
| Inductance | 56uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.15A |
| Max DC Resistance | 0.19Ohm |
| Product Length | 9.05mm |
| Height | 5.5mm |
| Product Depth | 9.05mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Etronic Team SD1006-560J-7 to view detailed technical specifications.
No datasheet is available for this part.