The SD1006-560K-7 is a general-purpose wirewound inductor with a 56uH inductance and 10% tolerance. It is designed for use at a test frequency of 100KHz and has a maximum DC current rating of 1.15A. The inductor has a maximum DC resistance of 0.19 ohms and measures 9.05mm in length, 5.5mm in height, and 9.05mm in depth. It is suitable for surface mount applications.
Etronic Team SD1006-560K-7 technical specifications.
| Type | General Purpose |
| Technology | Wirewound |
| Inductance | 56uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.15A |
| Max DC Resistance | 0.19Ohm |
| Product Length | 9.05mm |
| Height | 5.5mm |
| Product Depth | 9.05mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Etronic Team SD1006-560K-7 to view detailed technical specifications.
No datasheet is available for this part.