The SD1006-561J-7 is a 560uH wirewound inductor with a tolerance of 5%. It is designed for surface mount applications and has a maximum DC current rating of 0.33A. The inductor's DC resistance is maximally 1.9 ohms. The product measures 9.05mm in length and 5.5mm in height, with a depth of 9.05mm. The inductor is suitable for use in a wide range of applications, including those with an operating frequency of 100KHz.
Etronic Team SD1006-561J-7 technical specifications.
| Type | General Purpose |
| Technology | Wirewound |
| Inductance | 560uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.33A |
| Max DC Resistance | 1.9Ohm |
| Product Length | 9.05mm |
| Height | 5.5mm |
| Product Depth | 9.05mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Etronic Team SD1006-561J-7 to view detailed technical specifications.
No datasheet is available for this part.