The SD1006-680K-7 is a general purpose wirewound inductor with an inductance of 68uH and a tolerance of 10%. It has a maximum DC current rating of 1.1A and a maximum DC resistance of 0.22R. The inductor is designed for surface mount applications and has a product length of 9.05mm, a height of 5.5mm, and a product depth of 9.05mm.
Etronic Team SD1006-680K-7 technical specifications.
| Type | General Purpose |
| Technology | Wirewound |
| Inductance | 68uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.1A |
| Max DC Resistance | 0.22Ohm |
| Product Length | 9.05mm |
| Height | 5.5mm |
| Product Depth | 9.05mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Etronic Team SD1006-680K-7 to view detailed technical specifications.
No datasheet is available for this part.