This 68uH wirewound inductor features a 20% tolerance and a maximum DC current of 1.1A. The inductor's maximum DC resistance is 0.22 ohms. It measures 9.05mm in length and 5.5mm in height, with a product depth of 9.05mm. The inductor is designed for surface mount applications.
Etronic Team SD1006-680M-7 technical specifications.
| Type | General Purpose |
| Technology | Wirewound |
| Inductance | 68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.1A |
| Max DC Resistance | 0.22Ohm |
| Product Length | 9.05mm |
| Height | 5.5mm |
| Product Depth | 9.05mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Etronic Team SD1006-680M-7 to view detailed technical specifications.
No datasheet is available for this part.