The SD1006-681M-7 is a general-purpose wirewound inductor with a nominal inductance of 680uH and a tolerance of 20%. It has a maximum DC current rating of 0.28A and a maximum DC resistance of 2.25R. The inductor is designed for surface mount applications and has a product length and depth of 9.05mm. It is tested at a frequency of 100KHz.
Etronic Team SD1006-681M-7 technical specifications.
| Type | General Purpose |
| Technology | Wirewound |
| Inductance | 680uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.28A |
| Max DC Resistance | 2.25Ohm |
| Product Length | 9.05mm |
| Height | 5.5mm |
| Product Depth | 9.05mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Etronic Team SD1006-681M-7 to view detailed technical specifications.
No datasheet is available for this part.