The SDI-453226-820-K-B is a 82uH wirewound ferrite fixed inductor with a tolerance of 10%. It has a maximum DC current of 0.17A and a maximum saturation current of 0.17A. The inductance decrease percentage at the maximum saturation current is 10%. The inductor has a minimum quality factor of 35 and a minimum self resonant frequency of 7.5MHz. It is available in a 1812 surface mount package with dimensions of 4.8mm in length, 2.8mm in height, and 3.4mm in depth. The operating temperature range is from -20°C to 80°C.
Etronic Team SDI-453226-820-K-B technical specifications.
| Type | General Purpose Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 82uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.17A |
| Maximum Saturation Current | 0.17A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 2.2Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 7.5MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 2.8mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Etronic Team SDI-453226-820-K-B to view detailed technical specifications.
No datasheet is available for this part.