The SDI-453226-820-MA is a general purpose chip inductor with a wirewound technology and ferrite core material. It has an inductance of 82uH with a tolerance of 20% and a maximum DC current of 0.17A. The inductor's case size is 1812 and it is designed for surface mount applications. The operating temperature range is from -20 to 80 degrees Celsius.
Etronic Team SDI-453226-820-MA technical specifications.
| Type | General Purpose Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 82uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.17A |
| Maximum Saturation Current | 0.17A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 2.2Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 7.5MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 2.8mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Etronic Team SDI-453226-820-MA to view detailed technical specifications.
No datasheet is available for this part.