Etronic Team SDI-565050-560-J-A technical specifications.
| Type | General Purpose Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 56uH |
| Tolerance | 5% |
| Inductance Test Frequency | 2.52KHz |
| Maximum DC Current | 0.31A |
| Max DC Resistance | 1Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 7.8MHz |
| Case Size | 2220 |
| Product Length | 6mm |
| Height | 5mm |
| Product Depth | 5.3mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Etronic Team SDI-565050-560-J-A to view detailed technical specifications.
No datasheet is available for this part.