The SPI0603HW-100MA is a shielded wirewound inductor from Etronic Team. It has a type of power inductor with a wirewound technology and a shielded protection style. The inductor has an inductance of 10uH with a tolerance of 20% and is tested at a frequency of 100KHz. It can handle a maximum DC current of 3A and a maximum saturation current of 4.5A, with a maximum DC resistance of 0.105 ohms. The inductor measures 7.36mm in length, 3mm in height, and 6.97mm in depth. It operates within a temperature range of -55C to 125C.
Etronic Team SPI0603HW-100MA technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3(Typ)A |
| Maximum Saturation Current | 4.5(Typ)A |
| Max DC Resistance | 0.105Ohm |
| Product Length | 7.36mm |
| Height | 3mm |
| Product Depth | 6.97mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Etronic Team SPI0603HW-100MA to view detailed technical specifications.
No datasheet is available for this part.