The SPI0603HW-1R0MA is a shielded wirewound inductor from Etronic Team. It features a type of power inductor with a wirewound technology and a tolerance of 20%. The inductor has a maximum DC current of 11A and a maximum saturation current of 16A. It also has a maximum DC resistance of 0.01 ohms. The inductor is designed for surface mount applications and has a product length of 7.36mm, a height of 3mm, and a product depth of 6.97mm. It operates within a temperature range of -55 to 125 degrees Celsius.
Etronic Team SPI0603HW-1R0MA technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 11(Typ)A |
| Maximum Saturation Current | 16(Typ)A |
| Max DC Resistance | 0.01Ohm |
| Product Length | 7.36mm |
| Height | 3mm |
| Product Depth | 6.97mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Etronic Team SPI0603HW-1R0MA to view detailed technical specifications.
No datasheet is available for this part.