Etronic Team SPI0603HW-2R2MA technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 8(Typ)A |
| Maximum Saturation Current | 12(Typ)A |
| Max DC Resistance | 0.02Ohm |
| Product Length | 7.36mm |
| Height | 3mm |
| Product Depth | 6.97mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Etronic Team SPI0603HW-2R2MA to view detailed technical specifications.
No datasheet is available for this part.