The SPI0603HW-4R7MA is a shielded wirewound inductor with a 4.7uH inductance and 20% tolerance. It has a maximum DC current rating of 5.5A and a maximum DC resistance of 0.04 ohms. The inductor is designed for surface mount applications and has a product length of 7.36mm, height of 3mm, and product depth of 6.97mm. It operates over a temperature range of -55 to 125 degrees Celsius.
Etronic Team SPI0603HW-4R7MA technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 5.5(Typ)A |
| Maximum Saturation Current | 6.5(Typ)A |
| Max DC Resistance | 0.04Ohm |
| Product Length | 7.36mm |
| Height | 3mm |
| Product Depth | 6.97mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Etronic Team SPI0603HW-4R7MA to view detailed technical specifications.
No datasheet is available for this part.