The SPI0603HW-6R8MA is a shielded wirewound inductor with a nominal inductance of 6.8uH and a tolerance of 20%. It operates at a maximum DC current of 4.5A and a maximum saturation current of 6A. The inductor has a maximum DC resistance of 0.06 ohms and is tested at a frequency of 100KHz. The inductor is available in a surface mount package with dimensions of 7.36mm in length, 3mm in height, and 6.97mm in depth. It is designed to operate within a temperature range of -55 to 125 degrees Celsius.
Etronic Team SPI0603HW-6R8MA technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 6.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 4.5(Typ)A |
| Maximum Saturation Current | 6(Typ)A |
| Max DC Resistance | 0.06Ohm |
| Product Length | 7.36mm |
| Height | 3mm |
| Product Depth | 6.97mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Etronic Team SPI0603HW-6R8MA to view detailed technical specifications.
No datasheet is available for this part.