The SPI0603HW-8R2MA is a shielded wirewound inductor with a nominal inductance of 8.2uH and a tolerance of 20%. It has a maximum DC current rating of 4A and a maximum saturation current of 5.5A. The inductor's DC resistance is 0.068 ohms. It is designed for surface mount applications and has a product length of 7.36mm, a height of 3mm, and a product depth of 6.97mm. The inductor operates over a temperature range of -55°C to 125°C.
Etronic Team SPI0603HW-8R2MA technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 8.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 4(Typ)A |
| Maximum Saturation Current | 5.5(Typ)A |
| Max DC Resistance | 0.068Ohm |
| Product Length | 7.36mm |
| Height | 3mm |
| Product Depth | 6.97mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Etronic Team SPI0603HW-8R2MA to view detailed technical specifications.
No datasheet is available for this part.