The SPI0603HW-R15MA is a shielded wirewound inductor from Etronic Team with a maximum inductance of 0.15uH and a tolerance of 20%. It operates at a maximum DC current of 26A and a maximum saturation current of 38A, with a maximum DC resistance of 0.0025 ohms. The inductor is designed for surface mount applications and measures 7.36mm in length, 3mm in height, and 6.97mm in depth. It can operate in temperatures ranging from -55°C to 125°C.
Etronic Team SPI0603HW-R15MA technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 0.15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 26(Typ)A |
| Maximum Saturation Current | 38(Typ)A |
| Max DC Resistance | 0.0025Ohm |
| Product Length | 7.36mm |
| Height | 3mm |
| Product Depth | 6.97mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Etronic Team SPI0603HW-R15MA to view detailed technical specifications.
No datasheet is available for this part.