The SPI0603HW-R47MA is a shielded wirewound inductor from Etronic Team with a nominal inductance of 0.47uH and a tolerance of 20%. It operates over a temperature range of -55°C to 125°C and has a maximum DC current rating of 17.5mA. The inductor's maximum DC resistance is 0.0042 ohms and its product dimensions are 7.36mm in length, 3mm in height, and 6.97mm in depth.
Etronic Team SPI0603HW-R47MA technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 0.47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 17.5(Typ)A |
| Maximum Saturation Current | 26(Typ)A |
| Max DC Resistance | 0.0042Ohm |
| Product Length | 7.36mm |
| Height | 3mm |
| Product Depth | 6.97mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Etronic Team SPI0603HW-R47MA to view detailed technical specifications.
No datasheet is available for this part.