The SPI0604PW-100MA is a shielded wirewound inductor from Etronic Team. It has a type of power inductors and a technology of wirewound. The inductance is 10uH with a tolerance of 20%. The inductance test frequency is 100KHz. The maximum DC current is 4.5A (typical) and the maximum saturation current is 5A (typical). The maximum DC resistance is 0.06 ohms. The product dimensions are 7.36mm in length, 4mm in height, and 6.97mm in depth. The operating temperature range is from -55C to 125C.
Etronic Team SPI0604PW-100MA technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 4.5(Typ)A |
| Maximum Saturation Current | 5(Typ)A |
| Max DC Resistance | 0.06Ohm |
| Product Length | 7.36mm |
| Height | 4mm |
| Product Depth | 6.97mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Etronic Team SPI0604PW-100MA to view detailed technical specifications.
No datasheet is available for this part.