Etronic Team SPI0604PW-1R0MA technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 15(Typ)A |
| Maximum Saturation Current | 20(Typ)A |
| Max DC Resistance | 0.0058Ohm |
| Product Length | 7.36mm |
| Height | 4mm |
| Product Depth | 6.97mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Etronic Team SPI0604PW-1R0MA to view detailed technical specifications.
No datasheet is available for this part.