This shielded wirewound inductor features a 2.2uH inductance value with a 20% tolerance, tested at 100KHz. It can handle maximum DC currents of 12A and saturation currents of 14A, with a maximum DC resistance of 0.015 ohms. The inductor measures 7.36mm in length, 4mm in height, and 6.97mm in depth. It operates within a temperature range of -55°C to 125°C.
Etronic Team SPI0604PW-2R2MA technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 12(Typ)A |
| Maximum Saturation Current | 14(Typ)A |
| Max DC Resistance | 0.015Ohm |
| Product Length | 7.36mm |
| Height | 4mm |
| Product Depth | 6.97mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Etronic Team SPI0604PW-2R2MA to view detailed technical specifications.
No datasheet is available for this part.