The SPI0604PW-4R7MA is a shielded wirewound inductor from Etronic Team. It has an inductance of 4.7uH with a tolerance of 20% and is tested at 100KHz. The inductor can handle a maximum DC current of 7A and a maximum saturation current of 9A, with a maximum DC resistance of 0.021 ohms. It measures 7.36mm in length, 4mm in height, and 6.97mm in depth. The SPI0604PW-4R7MA operates within a temperature range of -55 to 125 degrees Celsius.
Etronic Team SPI0604PW-4R7MA technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 7(Typ)A |
| Maximum Saturation Current | 9(Typ)A |
| Max DC Resistance | 0.021Ohm |
| Product Length | 7.36mm |
| Height | 4mm |
| Product Depth | 6.97mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Etronic Team SPI0604PW-4R7MA to view detailed technical specifications.
No datasheet is available for this part.