This shielded wirewound inductor features a 6.8uH inductance value with a 20% tolerance. It can handle a maximum DC current of 5.5A and a maximum saturation current of 7A. The device has a maximum DC resistance of 0.03 ohms and is designed for surface mount applications. The inductor operates within a temperature range of -55 to 125 degrees Celsius.
Etronic Team SPI0604PW-6R8MA technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 6.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 5.5(Typ)A |
| Maximum Saturation Current | 7(Typ)A |
| Max DC Resistance | 0.03Ohm |
| Product Length | 7.36mm |
| Height | 4mm |
| Product Depth | 6.97mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Etronic Team SPI0604PW-6R8MA to view detailed technical specifications.
No datasheet is available for this part.