The SPI0604PW-R47MA is a shielded wirewound inductor from Etronic Team. It has a nominal inductance of 0.47uH with a tolerance of 20%. The inductor is designed for use at a test frequency of 100KHz and can handle a maximum DC current of 20mA. It has a maximum DC resistance of 0.0025 and operates over a temperature range of -55 to 125 degrees Celsius.
Etronic Team SPI0604PW-R47MA technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 0.47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 20(Typ)A |
| Maximum Saturation Current | 30(Typ)A |
| Max DC Resistance | 0.0025Ohm |
| Product Length | 7.36mm |
| Height | 4mm |
| Product Depth | 6.97mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Etronic Team SPI0604PW-R47MA to view detailed technical specifications.
No datasheet is available for this part.