The SPI0604PW-R68MA is a shielded wirewound inductor from Etronic Team with a type of power inductors. It features a tolerance of 20% and an inductance test frequency of 100K. The inductor has a maximum DC current of 17A and a maximum saturation current of 28A. It measures 7.36mm in length, 4mm in height, and 6.97mm in depth. The operating temperature range is from -55C to 125C.
Etronic Team SPI0604PW-R68MA technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 0.68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 17(Typ)A |
| Maximum Saturation Current | 28(Typ)A |
| Max DC Resistance | 0.0038Ohm |
| Product Length | 7.36mm |
| Height | 4mm |
| Product Depth | 6.97mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Etronic Team SPI0604PW-R68MA to view detailed technical specifications.
No datasheet is available for this part.