Etronic Team SPI0605H-4R7MA technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 7A |
| Maximum Saturation Current | 6.5A |
| Max DC Resistance | 0.0303Ohm |
| Product Length | 7.6mm |
| Height | 5mm |
| Product Depth | 6.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Etronic Team SPI0605H-4R7MA to view detailed technical specifications.
No datasheet is available for this part.