Inductor Power Shielded Wirewound 2.2uH 20% 100KHz 11.5A 0.00856Ohm DCR
Etronic Team SPI1004HW-2R2MA technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 11.5(Typ)A |
| Maximum Saturation Current | 16.5(Typ)A |
| Max DC Resistance | 0.00856Ohm |
| Product Length | 11.2mm |
| Height | 4mm |
| Product Depth | 10.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Etronic Team SPI1004HW-2R2MA to view detailed technical specifications.
No datasheet is available for this part.