Etronic Team SPI1203HW-4R7MA technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 10(Typ)A |
| Maximum Saturation Current | 16(Typ)A |
| Max DC Resistance | 0.015Ohm |
| Product Length | 13mm |
| Height | 3.5mm |
| Product Depth | 13mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Etronic Team SPI1203HW-4R7MA to view detailed technical specifications.
No datasheet is available for this part.