P-channel enhancement mode power MOSFET featuring a 30V drain-source voltage and 40A continuous drain current. This single-element transistor is housed in a TO-252AA DPAK surface-mount package with gull-wing leads, offering a maximum power dissipation of 50000mW. Key electrical characteristics include a low 19mOhm drain-source on-resistance at 10V gate-source voltage and typical gate charge values of 33.5nC at 10V. Operating temperature range spans from -55°C to 150°C.
Etronic Team SSD4030P technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | TO-252 |
| Package/Case | DPAK |
| Package Description | Deca Watt Package |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 6.6(Max) |
| Package Width (mm) | 6.2(Max) |
| Package Height (mm) | 2.35(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-252AA |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | P |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 30V |
| Maximum Gate Source Voltage | ±25V |
| Maximum Continuous Drain Current | 40A |
| Maximum Drain Source Resistance | 19@10VmOhm |
| Typical Gate Charge @ Vgs | 33.5@10V|[email protected]nC |
| Typical Gate Charge @ 10V | 33.5nC |
| Typical Input Capacitance @ Vds | 1200@15VpF |
| Maximum Power Dissipation | 50000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Etronic Team SSD4030P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.