N-channel Power MOSFET, 20V drain-source voltage, 7.5A continuous drain current. Features 8-pin TSSOP package with gull-wing leads for surface mounting, measuring 4.5mm x 3.2mm x 1.05mm with a 0.65mm pin pitch. Offers 18mOhm maximum drain-source resistance at 4.5V gate-source voltage and 27nC typical gate charge. Operates from -55°C to 150°C with a maximum power dissipation of 1500mW.
Etronic Team SSG7N20 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 4.5(Max) |
| Package Width (mm) | 3.2(Max) |
| Package Height (mm) | 1.05(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Dual Dual Source |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 2 |
| Maximum Drain Source Voltage | 20V |
| Maximum Gate Source Voltage | ±10V |
| Maximum Continuous Drain Current | 7.5A |
| Maximum Drain Source Resistance | [email protected]mOhm |
| Typical Gate Charge @ Vgs | [email protected]nC |
| Typical Input Capacitance @ Vds | 1800@8VpF |
| Maximum Power Dissipation | 1500mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Etronic Team SSG7N20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.