P-channel Power MOSFET, 30V drain-source voltage, 5.5A continuous drain current. Features dual dual drain configuration with two enhancement mode elements per chip. Housed in an 8-pin SO package with gull-wing leads for surface mounting, measuring 4.98mm(L) x 3.99mm(W) x 1.75mm(H). Operates from -55°C to 150°C with a maximum power dissipation of 2000mW.
Etronic Team SSM4963 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SO |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 4.98(Max) |
| Package Width (mm) | 3.99(Max) |
| Package Height (mm) | 1.75(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Dual Dual Drain |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | P |
| Number of Elements per Chip | 2 |
| Maximum Drain Source Voltage | 30V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 5.5A |
| Maximum Gate Threshold Voltage | 2.5V |
| Maximum Drain Source Resistance | 45@10VmOhm |
| Typical Gate Charge @ Vgs | 18.5@10V|[email protected]nC |
| Typical Gate Charge @ 10V | 18.5nC |
| Typical Input Capacitance @ Vds | 710@15VpF |
| Maximum Power Dissipation | 2000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Etronic Team SSM4963 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.