Etronic Team WLU201212-6N8-J-7 technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.0068uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.6A |
| Maximum Saturation Current | 0.6A |
| Max DC Resistance | 0.1Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 5500MHz |
| Case Size | 0805 |
| Product Length | 2.16mm |
| Height | 1.52mm |
| Product Depth | 1.52mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Etronic Team WLU201212-6N8-J-7 to view detailed technical specifications.
No datasheet is available for this part.