Ettinger 05.84.050 technical specifications.
| Outer Diameter (Metric) (mm) | 8 |
| Outer Diameter (Imperial) (in) | 0.314 |
| Clearance Hole (Metric) (mm) | 4.5 |
| Clearance Hole (Imperial) (in) | 0.18 |
| Body Length (Metric) (mm) | 5 |
| Body Length (Imperial) (in) | 0.2 |
| Type | Round |
| Material | Nylon |
| Cage Code | C0882 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ettinger 05.84.050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.