Euchner 000146 technical specifications.
| Contact Current Rating | 2A |
| Contact Material | Silver |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -5°C |
| Number of Axes | 4 |
| Ratings | IP54 |
| Termination | Tab |
| RoHS | Not Compliant |
Download the complete datasheet for Euchner 000146 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.