Euchner is a leading manufacturer of safety technology, control components, and switching devices for industrial automation. Their product portfolio includes safety switches, interlocks, position switches, and control units designed to enhance operational safety and efficiency in diverse manufacturing environments.

EUCHNER TP3-2131A024M Limit Switch, 24 V, 6 A, 24 V, 6 A
EUCHNER N1AK-502-M Limit Switch, 20 N, 230 V, 2.5 A, 24 V, 6 A
IP67 Snap Action Limit Switch, Plunger, Die Cast Aluminium, NO/NC, 230V
Euchner 070046 Actuator, For Use With GP, NP & TP Safety Switch
IP65 Joystick Switch, 4 axes, 2 A @ 24 V dc, 4 A @ 230 V ac Tab 230 V ac, 24 V dc NO/NC, -25 +65C
EUCHNER NM12AV-M Limit Switch, 15 N, 230 V, 4 A, 24 V, 4 A
TZ1 Solenoid Interlock Switch Power to Unlock 24 V ac/dc
EUCHNER BETAETIGER-X-GQ ACTUATOR
ZSA Series Safety Enabling Switch, 3 Position, 2 NO / 1 NC, IP67
CES Magnetic Safety Relay, Standard Actuator, Plastic, 27 V dc
IP67 Snap Action Limit Switch, Plunger, Die Cast Aluminium, NO/NC, 230V
EUCHNER N01 K-550-M Limit Switch, Plunger, 15 N, 230 V, 2 A, 24 V, 2 A
EUCHNER KET 13 JOYSTICK SWITCH
Euchner 059226 Actuator, For Use With GP, NP & TP Safety Switch
EUCHNER TX1B-A024M Limit Switch, 35 N, 230 V, 4 A, 24 V, 4 A
EUCHNER KET 1234 JOYSTICK SWITCH
Euchner Black Thermoplastic Hand Wheel HKA100S100A05, 72mm
EUCHNER ACTUATOR-Z-G ACTUATOR
IP65 Joystick Switch, 4 axes, 4 A Tab 230V ac CO, -25 +65C
TZ1 Solenoid Interlock Switch Power to Unlock 24 V ac/dc
IP67 Snap Action Limit Switch, Plunger, Nickel Plated Brass, NO/NC, 230V
CES Magnetic Non-Contact Safety Switch, Standard Actuator, Plastic
EUCHNER ZSA2A4G05A Limit Switch, 250 V, 4 A, 24 V, 3 A
IP67 Snap Action Limit Switch, Plunger, Die Cast Aluminium, NO/NC, 230V