
Euchner 001732 technical specifications.
| Actuator Type | PLUNGER |
| Contact Type | Snap Action |
| Length | 65mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Ratings | IP67 |
| RoHS | Not Compliant |
Download the complete datasheet for Euchner 001732 to view detailed technical specifications.
No datasheet is available for this part.
