
Euchner 028436 technical specifications.
| Contact Current Rating | 4A |
| Contact Material | Silver |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Number of Axes | 4 |
| Ratings | IP65 |
| Termination | Tab |
| RoHS | Not Compliant |
Download the complete datasheet for Euchner 028436 to view detailed technical specifications.
No datasheet is available for this part.
