Euchner 070764 technical specifications.
| Depth | 40mm |
| Length | 132mm |
| Number of Positions | 3 |
| Ratings | IP67 |
| Series | ZSA |
| Width | 64mm |
| RoHS | Not Compliant |
Download the complete datasheet for Euchner 070764 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.