
Euchner 078485 technical specifications.
| Actuator Type | PLUNGER |
| Contact Type | Snap Action |
| Depth | 60mm |
| Length | 76mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -5°C |
| Ratings | IP67 |
| Termination | Screw |
| Throw Configuration | DPDT |
| Width | 28mm |
| RoHS | Not Compliant |
Download the complete datasheet for Euchner 078485 to view detailed technical specifications.
No datasheet is available for this part.
