
Euchner 082051 technical specifications.
| Depth | 31mm |
| Length | 110mm |
| Operating Supply Voltage | 24V |
| Series | TZ1 |
| Width | 110mm |
| RoHS | Not Compliant |
Download the complete datasheet for Euchner 082051 to view detailed technical specifications.
No datasheet is available for this part.
